The MC12026AD is an industrial-grade prescaler IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a plastic SO-8 package with dimensions of 3.9mm in width and 4.9mm in length. It operates on a supply voltage of 4.5 to 5.5 volts and has a maximum power supply current of 5.3mA. The prescaler IC has a maximum frequency of 1.1GHz and a nominal supply voltage of 5 volts.
Motorola MC12026AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 8 |
| Power Supply Current-Max (ICC) | 5.3 |
| fmax-Min | 1100 |
| Max Frequency@Nom-Sup | 1100000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12026AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.