The MC12033AD is an industrial-grade prescaler IC from Motorola, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and operates at a supply voltage between 2.7 and 5 volts. The device has a maximum power supply current of 16 milliamps and a maximum frequency of 2 billion Hz. It is packaged in a SOP8 package with a width of 3.9 millimeters and a length of 4.9 millimeters.
Motorola MC12033AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 8 |
| Power Supply Current-Max (ICC) | 16 |
| fmax-Min | 2000 |
| Max Frequency@Nom-Sup | 2000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12033AD to view detailed technical specifications.
No datasheet is available for this part.