The MC12034ADR2 is an industrial-grade ECL prescaler IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a single function and is available in a SO-8 package. The device operates within a supply voltage range of 4.5V to 5.5V and has a maximum power supply current of 12mA. The MC12034ADR2 is suitable for use in high-frequency applications, with a maximum frequency of 2GHz.
Checking distributor stock and pricing after the page loads.
Motorola MC12034ADR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 12 |
| Power Supply Current-Max (ICC) | 12 |
| fmax-Min | 2000 |
| Max Frequency@Nom-Sup | 2000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |