The MC12034AP is an 8-pin DIP prescaler IC from Motorola, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum power supply current of 12mA and a maximum frequency of 2GHz. It is packaged in a DIP8 package with a width of 7.62mm and a length of 9.78mm.
Checking distributor stock and pricing after the page loads.
Motorola MC12034AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 12 |
| Power Supply Current-Max (ICC) | 12 |
| fmax-Min | 2000 |
| Max Frequency@Nom-Sup | 2000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |