The MC12429FN is a 28-pin quad clock generator IC from Motorola, designed for commercial temperature operation. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3.135V and 3.465V, respectively. The device has a maximum supply current of 100mA. The MC12429FN is available in a QCCJ, LDCC28, or.5SQ package type, with a width and length of 11.5062mm. It is suitable for use in a variety of applications, including clock generation and timing control.
Checking distributor stock and pricing after the page loads.
Motorola MC12429FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.