The MC13020P is an industrial-grade integrated circuit with 20 terminals, suitable for operation within a -40 to 85°C temperature range. It is designed to function within a 6 to 10V supply voltage range. The device is packaged in a 20-pin dual-in-line (DIP) format, measuring 7.62mm in width and 26.415mm in length. The MC13020P is a single-function device, compliant with industrial temperature grade requirements.
Motorola MC13020P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.