Audio Demodulator, PDSO28, EIAJ, PLASTIC, SOIC-28
Checking distributor stock and pricing after the page loads.
Motorola MC13022ADWR3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.