The MC13024DW is a commercial-grade RF transceiver with a single channel operating within a temperature range of 0 to 70°C. It can handle supply voltages between 1.8 and 8 volts and has a maximum supply current of 7 milliamperes. The device is packaged in a SOP-24 format.
Checking distributor stock and pricing after the page loads.
Motorola MC13024DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.