The Motorola MC13055DR2 is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a nominal supply voltage of 5V. The IC has a maximum supply current of 25mA and is packaged in a SOP16 package type.
Sign in to ask questions about the Motorola MC13055DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC13055DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC13055DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.