The MC13077DW is a commercial temperature, 20-pin SOP, 1-function IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply voltage range of 4.5 to 5.5V and a maximum supply current of 85mA. The IC is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm.
Checking distributor stock and pricing after the page loads.
Motorola MC13077DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 85 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.