The MC13108FB is a specialized telecom IC with 52 terminals in a quad flat pack package. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 3.6V. The IC has a maximum supply current of 13mA. It is available in a 10mm x 10mm QFP52 package.
Checking distributor stock and pricing after the page loads.
Motorola MC13108FB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 3.6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.