The MC13136DW is an industrial-grade RF transceiver with 24 terminals, operating over a temperature range of -40°C to 85°C. It requires a supply voltage between 2V and 6V and has a maximum supply current of 6mA. The device is packaged in a plastic SO-24 package, measuring 7.5mm in width and 15.4mm in length.
Motorola MC13136DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC13136DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.