The MC13145FTA is a quad-function cellular IC from Motorola with a commercial temperature grade and a maximum supply current of 34mA at a nominal supply voltage of 3.6V. It has a JEDEC package code of S-PQFP-G48, a width of 7mm, and a length of 7mm. The IC operates within a temperature range of -20 to 70 degrees Celsius and has 48 terminals in a quad terminal position. It is available in a 48-pin QFP package with a size of 0.35 square millimeters and 20mm pitch.
Motorola MC13145FTA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 3.6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC13145FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.