This industrial telecom IC features a single function and operates within a temperature range of -40 to 85°C. It has 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length.
Motorola MC13155DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC13155DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.