The MC14000UBCP is a dual NOR gate logic IC from Motorola, packaged in a 14-pin DIP. It operates over a temperature range of -55C to 125C and can handle supply voltages from 3V to 18V. The device has a propagation delay of 230 nanoseconds and can source a maximum current of 4.2 microamperes. It is suitable for use in a variety of logic applications and is rated for military temperature grade.
Motorola MC14000UBCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 230 |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 230 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14000UBCP to view detailed technical specifications.
No datasheet is available for this part.