The MC14011UBAL is a 14-pin dual in-line package (DIP) NAND gate IC from Motorola. It operates over a military-grade temperature range of -55 to 125 degrees Celsius and features a propagation delay of 180 nanoseconds. The device is designed for use with a supply voltage of 3 to 18 volts and has a load capacitance of 50 picofarads. The IC is part of the 4000/14000/40000 family of logic ICs and is suitable for use in a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 180 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |