The MC14015BCP is a 16-bit serial-in parallel-out shift register with a supply voltage range of 5 to 18 volts. It is packaged in a 16-pin PDIP package and has a maximum operating temperature of 125 degrees Celsius. The device operates at a minimum temperature of -55 degrees Celsius and has a propagation delay of 750 nanoseconds. It is designed for use in military-grade applications and has a maximum frequency of 3.75 MHz.
Sign in to ask questions about the Motorola MC14015BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14015BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 750 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.5 |
| Max Frequency@Nom-Sup | 3750000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC14015BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.