The MC14034BCPD is a 24-bit parallel in parallel out shift register with a propagation delay of 1050ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 3V to 18V. The device is packaged in a 24-pin DIP package and is a member of the 4000/14000/40000 logic family. It features a true output polarity and a bidirectional count direction, triggered by a positive edge trigger type. The device has a load capacitance of 50pF and a maximum frequency of 1.2MHz.
Motorola MC14034BCPD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1050 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.