The MC14035BALD is a 16-bit parallel-in-parallel-out shift register from Motorola. It operates within a temperature range of -55°C to 125°C and is available in a DIP-16 package. The device can handle supply voltages between 3V and 18V and features a propagation delay of 600ns. It is designed for use in logic IC applications and is part of the 4000/14000/40000 family.
Motorola MC14035BALD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | CONFIGURABLE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14035BALD to view detailed technical specifications.
No datasheet is available for this part.