The MC14043BCP is a 16-pin dual D-type flip-flop from Motorola, featuring a logic IC type of R-S LATCH. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 350 nanoseconds. The device is supplied with a voltage of 5V to 18V and has a maximum current of 0.00088 amps. The package type is PLASTIC, DIP-16, measuring 7.62mm in width and 19.175mm in length.
Sign in to ask questions about the Motorola MC14043BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14043BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 4 |
| Max I(ol) | 0.00088 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14043BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.