PLL/Frequency Synthesis Circuit, CMOS, PDIP16
Motorola MC14046BCPS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14046BCPS to view detailed technical specifications.
No datasheet is available for this part.