The MC14049BDR2 is a 16-channel inverter logic IC from Motorola, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package. The device operates on a supply voltage range of 3 to 18V and has a propagation delay of 80ns. It is designed for use in military-grade applications and has a load capacitance of 50pF.
Motorola MC14049BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 80 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.