The MC14051BDT is a 16-pin dual multiplexer IC from Motorola, featuring 8 channels and a supply voltage of 15V. It operates within a military temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a SOP-16 package, measuring 3.9mm in width and 9.9mm in length. It is designed to handle a variety of applications, including logic ICs and multiplexers & demultiplexers.
Checking distributor stock and pricing after the page loads.
Motorola MC14051BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.