The Motorola MC14053BCP is a dual 3-function multiplexer with a 16-pin DIP package. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 15V. The device features 16 terminals and has a width and length of 7.62mm and 19.175mm, respectively. It is designed for use in military-grade applications and meets the requirements of the specified temperature grade.
Motorola MC14053BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.