The MC14066BD is a 14-pin dual multiplexer from Motorola, operating within a temperature range of -55 to 125 degrees Celsius. It features a supply voltage of 15V and a military temperature grade. The device is packaged in a SOP package, measuring 3.9mm in width and 8.65mm in length. It has 14 terminals and 4 functions, with a pin count of 14 and 1 channel.
Motorola MC14066BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.