The MC14066BDR2 is a 14-pin dual multiplexer from Motorola, featuring 4 functions and a supply voltage of 15V. It operates within a temperature range of -55 to 125°C and is packaged in a SOP14 package. The device has a pin count of 14 and a terminal position of dual. It is a military temperature grade component.
Checking distributor stock and pricing after the page loads.
Motorola MC14066BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.