The MC14069UBCP is a dual inverter logic IC from Motorola, featuring a supply voltage range of 3V to 18V and a propagation delay of 125ns. It is packaged in a plastic DIP-14 package and is suitable for use in military-grade applications. The IC operates over a temperature range of -55°C to 125°C and has a load capacitance of 50pF. It is a member of the 4000/14000/40000 family of logic ICs.
Sign in to ask questions about the Motorola MC14069UBCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14069UBCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC14069UBCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.