The MC14069UBDR2 is a 14-pin dual inverter IC from Motorola, featuring a propagation delay of 125ns. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The device has a supply voltage range of 3V to 18V and a nominal supply voltage of 5V. It is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. The IC has 6 functions and 1 input, with a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Motorola MC14069UBDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.