The MC1406L is a 6-bit digital-to-analog converter with a nominal supply voltage of 5V. It has a commercial temperature grade and operates between 0 and 70 degrees Celsius. The device has 14 terminals and a dual terminal position. The MC1406L is packaged in a DIP-14 package with dimensions of 7.62mm in width and 18.35mm in length.
Motorola MC1406L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 18.35 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.