The MC14072BBCBS is a 14-pin dual OR gate logic IC from Motorola, operating within a temperature range of -55°C to 125°C. It features a DIP14 package and a military temperature grade. The device is designed for use in high-reliability applications and is screened to level 38535Q/M, 38534H, and 883B. The logic IC type is an OR gate with no Schmitt trigger functionality.
Motorola MC14072BBCBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR GATE |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.