The MC14072BCPD is a dual OR gate IC from Motorola, featuring a 14-pin DIP package and operating over a temperature range of -55°C to 125°C. It can handle supply voltages between 5V and 18V and has a propagation delay of 300ns. The device has 4 inputs and 2 outputs, with a load capacitance of 50pF. It is a member of the 4000/14000/40000 logic family and is not a Schmitt trigger device.
Checking distributor stock and pricing after the page loads.
Motorola MC14072BCPD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.