The MC14081BAL is a 4-input AND gate logic IC with a supply voltage range of 3 to 18V and a propagation delay of 300ns. It is packaged in a 14-pin GDIP-T14 package and has a temperature grade of MILITARY. The IC operates over a temperature range of -55 to 125°C and has a load capacitance of 50pF. It is a member of the 4000/14000/40000 family of logic ICs.
Motorola MC14081BAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.