The MC14081BCLDS is a dual AND gate logic IC from Motorola, featuring a 14-pin DIP package and industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 3V to 18V and has a propagation delay of 300ns. The device has two inputs and a load capacitance of 50pF, with no Schmitt trigger function. It is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Motorola MC14081BCLDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |