The MC14094BDEBS is an 8-bit shift register from Motorola, featuring a 16-pin DIP package and operating over a temperature range of -55°C to 125°C. It meets the stringent requirements of MIL-STD-883 Class B (Modified) screening level. This device is designed for use in high-reliability applications, with a terminal position of dual and a temperature grade of military.
Checking distributor stock and pricing after the page loads.
Motorola MC14094BDEBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.