0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
Motorola MC1413BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.