The MC141540P4 is a 16-pin DIP video processing IC from Motorola. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 4.5 and 5.5V. The device features 16 terminals and has a single function. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Checking distributor stock and pricing after the page loads.
Motorola MC141540P4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.