The MC142100CP is a 16-terminal industrial-grade multiplexer from Motorola, designed to operate within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum voltage rating of 18V and 3V, respectively. The device is packaged in a DIP-16 format, measuring 7.62mm in width and 19.175mm in length. It features a single function and four channels, with a terminal position of dual.
Sign in to ask questions about the Motorola MC142100CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC142100CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC142100CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.