The MC143120B1DW is a 32-pin industrial-grade serial IO/COMMUNICATION CONTROLLER IC from Motorola, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The IC can handle a maximum supply current of 25mA. It features an external data bus width of 8 bits and an address bus width of 16 bits. The device is packaged in a SOP-32 package.
Sign in to ask questions about the Motorola MC143120B1DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC143120B1DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.92 |
| Length | 20.96 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| Number of I/O Lines | 11 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC143120B1DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.