The MC14410L is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The IC is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.3mm. It is rated for industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC14410L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14410L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14410L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.