The MC14417P is an 18-pin dual interface controller from Motorola, operating at a nominal supply voltage of 12V with a maximum supply current of 2.5mA. It is designed for industrial temperature applications, with an operating temperature range of -40 to 85 degrees Celsius. The device is packaged in a DIP-18 format, measuring 7.62mm in width and 22.73mm in length. The MC14417P is a single-function device with 18 terminals, and is available from Motorola.
Checking distributor stock and pricing after the page loads.
Motorola MC14417P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.