Checking distributor stock and pricing after the page loads.
Motorola MC14451L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Logic IC Type | PRESCALER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.