The MC14490DW is a dual 6-function logic IC from Motorola, operating within a temperature range of -55 to 125 degrees Celsius. It features a supply voltage of 3 to 18 volts and a load capacitance of 50 picofarads. The device is packaged in a SOIC-16 format, measuring 7.5mm in width and 10.3mm in length. It is designed for use in military-grade applications and is part of the 4000/14000/40000 family of logic ICs.
Sign in to ask questions about the Motorola MC14490DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14490DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 4000/14000/40000 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14490DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.