The MC14490DWR2 is a 16-terminal dual-in-line logic circuit from Motorola. It operates within a temperature range of -55 to 125 degrees Celsius and is powered by a supply voltage of 3 to 18 volts. The device is packaged in a 16-pin SOP package and features a load capacitance of 50 units. It is designed for use in military-grade applications and is part of the 4000/14000/40000 family of logic ICs.
Motorola MC14490DWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 4000/14000/40000 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.