The MC14499DWR2 is a commercial-grade LED display driver from Motorola. It operates within a temperature range of 0 to 70°C and is designed to work with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 6.5V. This 20-terminal device is packaged in a 7.5mm wide and 12.8mm long SOG-20 package, suitable for surface-mount applications. The MC14499DWR2 is a single-function device that is used as an interface IC for LED display drivers.
Motorola MC14499DWR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.