The MC14500BCP is a 16-pin industrial microprocessor from Motorola. It operates within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 3 and 18 volts and can handle clock frequencies up to 1 MHz. The MC14500BCP is packaged in a plastic dual-in-line package (PDIP-16) with dimensions of 7.62mm in width and 19.175mm in length.
Motorola MC14500BCP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 1 |
| Address Bus Width | 0 |
| Bit Size | 1 |
| Speed | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.