The MC145012DWR2 is a commercial-grade specialized IC from Motorola, featuring a SOP16 package and 16 terminals. It operates within a temperature range of -10 to 60°C and has a nominal supply voltage of 9V, with a maximum and minimum voltage of 12V and 6V, respectively. This IC is designed for use in commercial applications and is available in a SOP16 package with dimensions of 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Motorola MC145012DWR2 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.