The MC145027P is a 16-pin dual-in-line industrial-grade IC from Motorola. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5 to 18V. The IC is packaged in a 16-pin dual-in-line package, measuring 7.62mm in width and 19.175mm in length. It is designed for industrial applications and has a single function.
Motorola MC145027P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.