The MC145028DW is an industrial-grade remote control IC with 16 terminals, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 4.5V to 18V. The device is packaged in a SOP format, measuring 7.5mm in width and 10.3mm in length. It is designed for use in remote control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC145028DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145028DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145028DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.