This Motorola MC145028DWR2 IC is a specialized device with 16 terminals, operating within a temperature range of -40 to 85°C. It has a maximum supply voltage of 18V and a minimum of 4.5V, with a maximum supply current of 1.2mA. The IC is packaged in a SOP-16 format.
Motorola MC145028DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145028DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.