The MC14502BCPDS is an industrial-grade logic IC with a temperature grade of industrial, operating within a temperature range of -40 to 85 degrees Celsius. It features a DIP-16 package with 16 terminals and a dual terminal position. The device is a single-function bus driver with inverted output polarity and an enable low control type. It is designed for use in applications requiring a 6-bit logic IC with specific electrical characteristics.
Checking distributor stock and pricing after the page loads.
Motorola MC14502BCPDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Output Polarity | INVERTED |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.